
NTTFS5C680NLTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS5C680NLTAGTR-ND - Tape & Reel (TR) 488-NTTFS5C680NLTAGCT-ND - Cut Tape (CT) 488-NTTFS5C680NLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5C680NLTAG |
Description | MOSFET N-CH 60V 7.82A/20A 8WDFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.82A (Ta), 20A (Tc) 3W (Ta), 20W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 327 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 20W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R6,89000 | R68,90 |
| 100 | R4,41110 | R441,11 |
| 500 | R3,33594 | R1 667,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R2,62792 | R3 941,88 |
| 3 000 | R2,38096 | R7 142,88 |
| 4 500 | R2,25506 | R10 147,77 |
| 7 500 | R2,11352 | R15 851,40 |
| 10 500 | R2,02967 | R21 311,53 |
| 15 000 | R1,94818 | R29 222,70 |










