Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NTTFS5C453NLTWG | |
|---|---|
DigiKey Part Number | 488-NTTFS5C453NLTWGTR-ND - Tape & Reel (TR) 488-NTTFS5C453NLTWGCT-ND - Cut Tape (CT) 488-NTTFS5C453NLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5C453NLTWG |
Description | MOSFET N-CH 40V 23A/107A 8WDFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 107A (Tc) 3.3W (Ta), 68W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| 10 | R7,24300 | R72,43 |
| 25 | R6,48640 | R162,16 |
| 100 | R5,65620 | R565,62 |
| 250 | R5,26168 | R1 315,42 |
| 500 | R5,02406 | R2 512,03 |
| 1 000 | R4,82813 | R4 828,13 |
| 2 500 | R4,62144 | R11 553,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R4,49682 | R22 484,10 |
| 10 000 | R4,39426 | R43 942,60 |
| 15 000 | R4,34292 | R65 143,80 |
| 25 000 | R4,28601 | R107 150,25 |
| 35 000 | R4,25275 | R148 846,25 |




