
NTTFS012N10MD | |
|---|---|
DigiKey Part Number | 488-NTTFS012N10MDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTTFS012N10MD |
Description | MOSFET N-CH 100V 47A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 100 V 9.2A (Ta), 45A (Tc) 2.7W (Ta), 62W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 14.4mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 78µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 965 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.7W (Ta), 62W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |

