
NTTFS004P02P8 | |
|---|---|
DigiKey Part Number | 488-NTTFS004P02P8CT-ND - Cut Tape (CT) 488-NTTFS004P02P8DKR-ND - Digi-Reel® 488-NTTFS004P02P8TR-ND |
Manufacturer | |
Manufacturer Product Number | NTTFS004P02P8 |
Description | POWER MOSFET, SINGLE, P-CHANNEL, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 18A (Ta), 56A (Tc) 2.3W (Ta), 40W (Tc) Surface Mount 8-PQFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 18A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 122 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 13200 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.3W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,06000 | R28,06 |
| 10 | R20,56800 | R205,68 |
| 25 | R18,69960 | R467,49 |
| 100 | R16,63430 | R1 663,43 |
| 250 | R15,65124 | R3 912,81 |
| 500 | R15,05772 | R7 528,86 |
| 1 000 | R14,56974 | R14 569,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R12,70209 | R38 106,27 |
| 6 000 | R12,60300 | R75 618,00 |

