NTMFS4835NT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R25,52000
Datasheet
N-Channel 30 V 13A (Ta), 130A (Tc) 890mW (Ta), 62.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS4835NT1G

DigiKey Part Number
NTMFS4835NT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTMFS4835NT1G
Description
MOSFET N-CH 30V 13A/130A 5DFN
Customer Reference
Detailed Description
N-Channel 30 V 13A (Ta), 130A (Tc) 890mW (Ta), 62.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 11.5 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 12 V
FET Type
Power Dissipation (Max)
890mW (Ta), 62.5W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 11.5V
Package / Case
Rds On (Max) @ Id, Vgs
3.5mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN3R5-30YL,115Nexperia USA Inc.01727-PSMN3R5-30YL,115CT-NDR25,52000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types