


NCV8186BMN330TAG | |
|---|---|
DigiKey Part Number | 488-NCV8186BMN330TAGTR-ND - Tape & Reel (TR) 488-NCV8186BMN330TAGCT-ND - Cut Tape (CT) 488-NCV8186BMN330TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8186BMN330TAG |
Description | IC REG LINEAR 3.3V 1A 8-DFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R7,79700 | R77,97 |
| 25 | R6,99720 | R174,93 |
| 100 | R6,11330 | R611,33 |
| 250 | R5,69184 | R1 422,96 |
| 500 | R5,43778 | R2 718,89 |
| 1 000 | R5,22873 | R5 228,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,97023 | R14 910,69 |
| 6 000 | R4,84373 | R29 062,38 |
| 9 000 | R4,78040 | R43 023,60 |
| 15 000 | R4,71022 | R70 653,30 |
| 21 000 | R4,66920 | R98 053,20 |
| 30 000 | R4,62978 | R138 893,40 |

