NTB45N06LT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6 032
Unit Price: R34,28000
Datasheet

Similar


STMicroelectronics
In Stock: 2 509
Unit Price: R36,30000
Datasheet

Similar


STMicroelectronics
In Stock: 828
Unit Price: R53,10000
Datasheet
N-Channel 60 V 45A (Ta) 2.4W (Ta), 125W (Tj) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 45A (Ta) 2.4W (Ta), 125W (Tj) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

NTB45N06LT4

DigiKey Part Number
NTB45N06LT4OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB45N06LT4
Description
MOSFET N-CH 60V 45A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 45A (Ta) 2.4W (Ta), 125W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
NTB45N06LT4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
28mOhm @ 22.5A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 5 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 125W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable