
NSVDTC144EM3T5G | |
|---|---|
DigiKey Part Number | 488-NSVDTC144EM3T5GTR-ND - Tape & Reel (TR) 488-NSVDTC144EM3T5GCT-ND - Cut Tape (CT) 488-NSVDTC144EM3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVDTC144EM3T5G |
Description | TRANS PREBIAS NPN 50V SOT723 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVDTC144EM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,85000 | R4,85 |
| 10 | R2,98100 | R29,81 |
| 100 | R1,85950 | R185,95 |
| 500 | R1,36942 | R684,71 |
| 1 000 | R1,21067 | R1 210,67 |
| 2 000 | R1,07672 | R2 153,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R0,86849 | R6 947,92 |
| 16 000 | R0,78834 | R12 613,44 |
| 24 000 | R0,74749 | R17 939,76 |
| 40 000 | R0,70156 | R28 062,40 |
| 56 000 | R0,67436 | R37 764,16 |
| 80 000 | R0,64791 | R51 832,80 |
| 200 000 | R0,58988 | R117 976,00 |

