
NSVDTC123JET1G | |
|---|---|
DigiKey Part Number | 488-NSVDTC123JET1GTR-ND - Tape & Reel (TR) 488-NSVDTC123JET1GCT-ND - Cut Tape (CT) 488-NSVDTC123JET1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVDTC123JET1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NSVDTC123JET1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,93200 | R19,32 |
| 100 | R1,19980 | R119,98 |
| 500 | R0,87348 | R436,74 |
| 1 000 | R0,76777 | R767,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,63267 | R1 898,01 |
| 6 000 | R0,56445 | R3 386,70 |
| 9 000 | R0,52959 | R4 766,31 |
| 15 000 | R0,49040 | R7 356,00 |
| 21 000 | R0,46716 | R9 810,36 |
| 30 000 | R0,44457 | R13 337,10 |
| 75 000 | R0,39493 | R29 619,75 |
| 150 000 | R0,36425 | R54 637,50 |
| 300 000 | R0,33845 | R101 535,00 |

