3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD3150ASD

DigiKey Part Number
488-FOD3150ASDTR-ND - Tape & Reel (TR)
488-FOD3150ASDCT-ND - Cut Tape (CT)
488-FOD3150ASDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD3150ASD
Description
OPTOISO 5KV 1CH GATE DVR 8SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
20kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
60ns, 60ns
Current - Output High, Low
2A, 2A
Current - Peak Output
3A
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Factory Stock: 169 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R34,28000R34,28
10R24,60100R246,01
100R18,78690R1 878,69
500R16,22090R8 110,45
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R15,38373R15 383,73
2 000R14,67452R29 349,04
3 000R14,31118R42 933,54
5 000R13,90124R69 506,20
7 000R13,65757R95 602,99
10 000R13,42010R134 201,00
Manufacturers Standard Package