NSCT817-25LT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 122 466
Unit Price: R2,52000
Datasheet

Direct


onsemi
In Stock: 49 900
Unit Price: R2,52000
Datasheet

Direct


onsemi
In Stock: 2 291
Unit Price: R3,86000
Datasheet

Similar


onsemi
In Stock: 151
Unit Price: R2,52000
Datasheet

Similar


onsemi
In Stock: 7 464
Unit Price: R6,39000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 520
Unit Price: R5,88000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 526
Unit Price: R5,88000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R3,86000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 113 877
Unit Price: R1,85000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R3,70000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R3,02000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R3,02000
Datasheet

Similar


Diodes Incorporated
In Stock: 11 850
Unit Price: R3,02000
Datasheet

Similar


Diodes Incorporated
In Stock: 9 285
Unit Price: R6,22000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSCT817-25LT1G

DigiKey Part Number
NSCT817-25LT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSCT817-25LT1G
Description
TRANS NPN 45V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSCT817-25LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

18 000In Stock
Ships from Rochester Electronics, LLC