
NVD5C460NT4G | |
|---|---|
DigiKey Part Number | 488-NVD5C460NT4GTR-ND - Tape & Reel (TR) 488-NVD5C460NT4GCT-ND - Cut Tape (CT) 488-NVD5C460NT4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVD5C460NT4G |
Description | MOSFET N-CH 40V 18A/70A DPAK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 70A (Tc) 3W (Ta), 47W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 47W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,18000 | R42,18 |
| 10 | R27,17200 | R271,72 |
| 100 | R18,58350 | R1 858,35 |
| 500 | R14,91154 | R7 455,77 |
| 1 000 | R14,77307 | R14 773,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R12,45385 | R31 134,62 |
| 5 000 | R12,06947 | R60 347,35 |

