
NOIX1SN9400B-LTI | |
|---|---|
DigiKey Part Number | 5556-NOIX1SN9400B-LTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIX1SN9400B-LTI |
Description | XGS9.4MP, 24PORT, MONO 0D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 3072H x 3072V 3.2µm x 3.2µm 163-CLGA (20.88x19.9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 3.2µm x 3.2µm | |
Active Pixel Array | 3072H x 3072V | |
Frames per Second | 90.0 | |
Voltage - Supply | 1.7V ~ 1.9V, 2.7V ~ 2.9V | |
Package / Case | 163-BCLGA | |
Supplier Device Package | 163-CLGA (20.88x19.9) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | R6 196,47520 | R154 911,88 |

