Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLAS4051DTR2 | |
|---|---|
DigiKey Part Number | NLAS4051DTR2OSTR-ND - Tape & Reel (TR) NLAS4051DTR2OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS4051DTR2 |
Description | IC MUX 8:1 26OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLAS4051DTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 5V | |
Voltage - Supply, Dual (V±) | ±3V | |
Switch Time (Ton, Toff) (Max) | 23ns, 23ns | |
-3db Bandwidth | 95MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |




