
NL17SZU04DFT2G-Q | |
|---|---|
DigiKey Part Number | 488-NL17SZU04DFT2G-QTR-ND - Tape & Reel (TR) 488-NL17SZU04DFT2G-QCT-ND - Cut Tape (CT) 488-NL17SZU04DFT2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZU04DFT2G-Q |
Description | UNBUFFERED SINGLE INVERTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,83200 | R8,32 |
| 25 | R0,72080 | R18,02 |
| 100 | R0,59960 | R59,96 |
| 250 | R0,54208 | R135,52 |
| 500 | R0,50742 | R253,71 |
| 1 000 | R0,47900 | R479,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,44388 | R1 331,64 |
| 6 000 | R0,42667 | R2 560,02 |
| 9 000 | R0,41806 | R3 762,54 |
| 15 000 | R0,40853 | R6 127,95 |
| 21 000 | R0,40295 | R8 461,95 |
| 30 000 | R0,39758 | R11 927,40 |
| 75 000 | R0,38603 | R28 952,25 |
| 150 000 | R0,37907 | R56 860,50 |
| 300 000 | R0,37334 | R112 002,00 |

