Similar

NL17SZ08MU3TCG | |
|---|---|
DigiKey Part Number | 488-NL17SZ08MU3TCGTR-ND - Tape & Reel (TR) 488-NL17SZ08MU3TCGCT-ND - Cut Tape (CT) 488-NL17SZ08MU3TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ08MU3TCG |
Description | IC GATE AND 1CH 2-INP 6UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,72062 | R5 161,86 |
| 6 000 | R1,66791 | R10 007,46 |
| 9 000 | R1,64149 | R14 773,41 |
| 15 000 | R1,61222 | R24 183,30 |
| 21 000 | R1,59512 | R33 497,52 |
| 30 000 | R1,57866 | R47 359,80 |
| 75 000 | R1,54324 | R115 743,00 |


