
NIV6350MT1TXG | |
|---|---|
DigiKey Part Number | 488-NIV6350MT1TXGTR-ND - Tape & Reel (TR) 488-NIV6350MT1TXGCT-ND - Cut Tape (CT) 488-NIV6350MT1TXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIV6350MT1TXG |
Description | IC ELECTRONIC FUSE 10WDFN |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 3A 10-WDFNW (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 5V | |
Current - Output | 3A | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFNW (3x3) | |
Base Product Number |

