
NCS7041D3G050R2G | |
|---|---|
DigiKey Part Number | 488-NCS7041D3G050R2GTR-ND - Tape & Reel (TR) 488-NCS7041D3G050R2GCT-ND - Cut Tape (CT) 488-NCS7041D3G050R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS7041D3G050R2G |
Description | CURRENT SENSE AMPLIFIER, 80V COM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 100 kHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 200 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,05000 | R26,05 |
| 10 | R19,08900 | R190,89 |
| 25 | R17,33520 | R433,38 |
| 100 | R15,40090 | R1 540,09 |
| 250 | R14,47900 | R3 619,75 |
| 500 | R13,92278 | R6 961,39 |
| 1 000 | R13,46555 | R13 465,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R12,98257 | R32 456,43 |
| 5 000 | R12,69146 | R63 457,30 |
| 7 500 | R12,54571 | R94 092,82 |
| 12 500 | R12,38418 | R154 802,25 |

