Similar
Similar
Similar
Similar

NGTB30N60IHLWG | |
|---|---|
DigiKey Part Number | NGTB30N60IHLWGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB30N60IHLWG |
Description | IGBT TRENCH FS 600V 60A TO-247-3 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 250 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB30N60IHLWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 30A | |
Power - Max | 250 W | |
Switching Energy | 280µJ (off) | |
Input Type | Standard | |
Gate Charge | 130 nC | |
Td (on/off) @ 25°C | 70ns/140ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 400 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |




