Power Driver Module IGBT 3 Phase Inverter 1.2 kV 15 A 27-PowerDIP Module (1.205", 30.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFA31512L72

DigiKey Part Number
488-NFA31512L72-ND
Manufacturer
Manufacturer Product Number
NFA31512L72
Description
IGBT IPM 1.2KV 15A 27-PWRDIP MOD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 1.2 kV 15 A 27-PowerDIP Module (1.205", 30.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Type
IGBT
Configuration
3 Phase Inverter
Current
15 A
Voltage
1.2 kV
Voltage - Isolation
2500Vrms
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
27-PowerDIP Module (1.205", 30.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in ZAR
Tube
QuantityUnit PriceExt Price
1R537,06000R537,06
60R343,66983R20 620,19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.