Mosfet Array 60V 2.3A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 2.3A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

NDS9948

DigiKey Part Number
NDS9948TR-ND - Tape & Reel (TR)
NDS9948CT-ND - Cut Tape (CT)
NDS9948DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDS9948
Description
MOSFET 2P-CH 60V 2.3A 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 2.3A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
2.3A
Rds On (Max) @ Id, Vgs
250mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
394pF @ 30V
Power - Max
900mW
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 986
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R18,32000R18,32
10R11,47700R114,77
100R7,51640R751,64
500R5,81418R2 907,09
1 000R5,26570R5 265,70
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R4,67178R11 679,45
5 000R4,30455R21 522,75
7 500R4,11747R30 881,03
12 500R3,90728R48 841,00
17 500R3,80821R66 643,68
Manufacturers Standard Package