Audio, UART, USB Switch IC 2 Channel 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCN1154MUTAG

DigiKey Part Number
NCN1154MUTAGOSTR-ND - Tape & Reel (TR)
NCN1154MUTAGOSCT-ND - Cut Tape (CT)
NCN1154MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCN1154MUTAG
Description
IC USB SWITCH DP3T 12UQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio, UART, USB Switch IC 2 Channel 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
NCN1154MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Audio, UART, USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DP3T
Number of Channels
2
On-State Resistance (Max)
7.5Ohm
Voltage - Supply, Single (V+)
2.7V ~ 5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
820MHz
Features
Depop
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 196
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R14,96000R14,96
10R10,75500R107,55
25R9,68600R242,15
100R8,51460R851,46
250R7,95636R1 989,09
500R7,61960R3 809,80
1 000R7,34251R7 342,51
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R7,00010R21 000,30
6 000R6,83254R40 995,24
9 000R6,74862R60 737,58
15 000R6,65568R99 835,20
21 000R6,60129R138 627,09
Manufacturers Standard Package