NCV887300D1R2G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 2 644
Unit Price: R28,06000
Datasheet
Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV887300D1R2G

DigiKey Part Number
NCV887300D1R2GOSTR-ND - Tape & Reel (TR)
NCV887300D1R2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NCV887300D1R2G
Description
IC REG CTRLR BOOST 8SOIC
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV887300D1R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.2V ~ 40V
Frequency - Switching
1MHz
Duty Cycle (Max)
86.5%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.