


NCV8720BMTW150TBG | |
|---|---|
DigiKey Part Number | 488-NCV8720BMTW150TBGTR-ND - Tape & Reel (TR) 488-NCV8720BMTW150TBGCT-ND - Cut Tape (CT) 488-NCV8720BMTW150TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8720BMTW150TBG |
Description | IC REG LINEAR 1.5V 350MA 6-WDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8720BMTW150TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
PSRR | 52dB ~ 25dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,91000 | R9,91 |
| 10 | R6,99000 | R69,90 |
| 25 | R6,25800 | R156,45 |
| 100 | R5,45120 | R545,12 |
| 250 | R5,06676 | R1 266,69 |
| 500 | R4,83552 | R2 417,76 |
| 1 000 | R4,64479 | R4 644,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,28088 | R12 842,64 |
| 6 000 | R4,16902 | R25 014,12 |
| 9 000 | R4,11298 | R37 016,82 |
| 15 000 | R4,05092 | R60 763,80 |
| 21 000 | R4,01464 | R84 307,44 |
| 30 000 | R3,97976 | R119 392,80 |

