


NCV8720BMT120TBG | |
|---|---|
DigiKey Part Number | NCV8720BMT120TBGOSTR-ND - Tape & Reel (TR) NCV8720BMT120TBGOSCT-ND - Cut Tape (CT) NCV8720BMT120TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8720BMT120TBG |
Description | IC REG LINEAR 1.2V 350MA 6-WDFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8720BMT120TBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 350mA | |
Current - Output | ||
PSRR | 52dB ~ 25dB (10Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,25000 | R10,25 |
| 10 | R7,22600 | R72,26 |
| 25 | R6,47960 | R161,99 |
| 100 | R5,65450 | R565,45 |
| 250 | R5,25964 | R1 314,91 |
| 500 | R5,02138 | R2 510,69 |
| 1 000 | R4,82577 | R4 825,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,12369 | R6 371,07 |
| 6 000 | R2,06093 | R12 365,58 |
| 9 000 | R2,02951 | R18 265,59 |
| 15 000 | R1,99467 | R29 920,05 |
| 21 000 | R1,97433 | R41 460,93 |
| 30 000 | R1,95475 | R58 642,50 |
| 75 000 | R1,91259 | R143 444,25 |





