NCV8720BMT100TBG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: R2,04595
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8720BMT100TBG

DigiKey Part Number
NCV8720BMT100TBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCV8720BMT100TBG
Description
IC REG LINEAR 1V 350MA 6-WDFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8720BMT100TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 350mA
Current - Output
PSRR
52dB ~ 25dB (10Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 824 882 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32 522In Stock
Ships from Flip Electronics
792 360In Stock
Ships from Rochester Electronics, LLC