Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8716MT15TBG

DigiKey Part Number
488-NCV8716MT15TBGTR-ND - Tape & Reel (TR)
488-NCV8716MT15TBGCT-ND - Cut Tape (CT)
488-NCV8716MT15TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8716MT15TBG
Description
IC REG LINEAR 1.5V 80MA 6-WDFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCV8716MT15TBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.8 µA
PSRR
56dB (100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 974
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R15,46000R15,46
10R11,09100R110,91
25R9,99520R249,88
100R8,78680R878,68
250R8,21112R2 052,78
500R7,86360R3 931,80
1 000R7,60767R7 607,67
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R7,01393R21 041,79
6 000R6,84612R41 076,72
9 000R6,76204R60 858,36
15 000R6,66895R100 034,25
21 000R6,61450R138 904,50
Manufacturers Standard Package