
NCV5104DR2G | |
|---|---|
DigiKey Part Number | NCV5104DR2GOSTR-ND - Tape & Reel (TR) NCV5104DR2GOSCT-ND - Cut Tape (CT) NCV5104DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV5104DR2G |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV5104DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 250mA, 500mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 85ns, 35ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R35,62000 | R35,62 |
| 10 | R26,34900 | R263,49 |
| 25 | R24,02280 | R600,57 |
| 100 | R21,46540 | R2 146,54 |
| 250 | R20,24544 | R5 061,36 |
| 500 | R19,51012 | R9 755,06 |
| 1 000 | R18,90534 | R18 905,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R18,26642 | R45 666,05 |
| 5 000 | R17,88151 | R89 407,55 |
| 7 500 | R17,68879 | R132 665,93 |

