


NCV303LSN09T1G | |
|---|---|
DigiKey Part Number | 488-NCV303LSN09T1GTR-ND - Tape & Reel (TR) 488-NCV303LSN09T1GCT-ND - Cut Tape (CT) 488-NCV303LSN09T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV303LSN09T1G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV303LSN09T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 0.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,22000 | R6,22 |
| 10 | R4,28500 | R42,85 |
| 25 | R3,80440 | R95,11 |
| 100 | R3,28520 | R328,52 |
| 250 | R3,03680 | R759,20 |
| 500 | R2,88726 | R1 443,63 |
| 1 000 | R2,76426 | R2 764,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,61207 | R7 836,21 |
| 6 000 | R2,53760 | R15 225,60 |
| 9 000 | R2,50032 | R22 502,88 |
| 15 000 | R2,45901 | R36 885,15 |
| 21 000 | R2,43484 | R51 131,64 |
| 30 000 | R2,41162 | R72 348,60 |

