
NCS2553DG | |
|---|---|
DigiKey Part Number | NCS2553DG-ND |
Manufacturer | |
Manufacturer Product Number | NCS2553DG |
Description | IC AMP FILTER 8SOIC |
Customer Reference | |
Detailed Description | Video Amp 3 Filter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS2553DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Filter | |
Output Type | - | |
Number of Circuits | 3 | |
-3db Bandwidth | 9 MHz | |
Slew Rate | - | |
Current - Supply | 23 mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


