Y11215K00000T9R is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: R386,70720
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 250
Unit Price: R454,88000
Datasheet
5 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11215K00000T9R

DigiKey Part Number
804-Y11215K00000T9RTR-ND - Tape & Reel (TR)
804-Y11215K00000T9RCT-ND - Cut Tape (CT)
804-Y11215K00000T9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y11215K00000T9R
Description
RES SMD 5K OHM 0.01% 1/4W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y11215K00000T9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
2512 J-Lead
Supplier Device Package
Size / Dimension
0.236" L x 0.126" W (5.99mm x 3.20mm)
Height - Seated (Max)
0.110" (2.79mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R333,73000R333,73
10R235,64200R2 356,42
25R209,12240R5 228,06
50R192,53360R9 626,68
100R178,44340R17 844,34
250R173,02876R43 257,19
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R145,17933R145 179,33
Manufacturers Standard Package