Current Sense Amplifier 1 Circuit Rail-to-Rail 10-Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS21671DM050R2G

DigiKey Part Number
488-NCS21671DM050R2GTR-ND - Tape & Reel (TR)
488-NCS21671DM050R2GCT-ND - Cut Tape (CT)
488-NCS21671DM050R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS21671DM050R2G
Description
CURRENT-SHUNT MONITORS, ZERO-DRI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail 10-Micro
Datasheet
 Datasheet
EDA/CAD Models
NCS21671DM050R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
-3db Bandwidth
20 kHz
Current - Input Bias
30 µA
Voltage - Input Offset
30 µV
Current - Supply
35µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-Micro
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R12,14425R48 577,00
8 000R11,89961R95 196,88
12 000R11,77706R141 324,72
Manufacturers Standard Package