
NCP4208MNR2G | |
|---|---|
DigiKey Part Number | 488-NCP4208MNR2GTR-ND - Tape & Reel (TR) 488-NCP4208MNR2GCT-ND - Cut Tape (CT) 488-NCP4208MNR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4208MNR2G |
Description | IC REG CTRLR VR11.1 8OUT 48QFN |
Customer Reference | |
Detailed Description | - Controller, Intel VR11.1 Voltage Regulator IC 8 Output 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4208MNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Controller, Intel VR11.1 | |
Voltage - Input | 4.7V ~ 5.75V | |
Number of Outputs | 8 | |
Voltage - Output | 0.16V ~ 5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R36,32000 | R36,32 |
| 10 | R26,84800 | R268,48 |
| 25 | R24,50240 | R612,56 |

