
NCP347MTAFTBG | |
|---|---|
DigiKey Part Number | NCP347MTAFTBGOSTR-ND - Tape & Reel (TR) NCP347MTAFTBGOSCT-ND - Cut Tape (CT) NCP347MTAFTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP347MTAFTBG |
Description | TVS DEVICE MIXED 7V 10-WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 3 Circuit 7V Surface Mount 10-WDFN (2.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 7V | |
Technology | Mixed Technology | |
Number of Circuits | 3 | |
Applications | General Purpose | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WDFN (2.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,62000 | R14,62 |
| 10 | R10,83900 | R108,39 |
| 100 | R8,60360 | R860,36 |
| 500 | R7,05768 | R3 528,84 |
| 1 000 | R6,71286 | R6 712,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R5,48438 | R16 453,14 |









