
NCP308SN150T1G | |
|---|---|
DigiKey Part Number | 488-NCP308SN150T1GTR-ND - Tape & Reel (TR) 488-NCP308SN150T1GCT-ND - Cut Tape (CT) 488-NCP308SN150T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP308SN150T1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP308SN150T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R6,84180 | R20 525,40 |
| 6 000 | R6,58462 | R39 507,72 |
| 15 000 | R6,37884 | R95 682,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,29000 | R15,29 |
| 10 | R11,00700 | R110,07 |
| 25 | R9,92120 | R248,03 |
| 100 | R8,72630 | R872,63 |
| 250 | R8,15668 | R2 039,17 |
| 500 | R7,81252 | R3 906,26 |
| 1 000 | R7,52954 | R7 529,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,06000 | R28,06 |
| 10 | R17,35900 | R173,59 |
| 25 | R14,54560 | R363,64 |
| 100 | R11,36290 | R1 136,29 |
| 250 | R9,79740 | R2 449,35 |
| 500 | R8,83420 | R4 417,10 |
| 1 000 | R8,02761 | R8 027,61 |

