
NCP308MT150TBG | |
|---|---|
DigiKey Part Number | 488-NCP308MT150TBGTR-ND - Tape & Reel (TR) 488-NCP308MT150TBGCT-ND - Cut Tape (CT) 488-NCP308MT150TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP308MT150TBG |
Description | IC SUPERVISOR 1 CHANNEL 6WDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP308MT150TBG cms-models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |

