Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP308MT120TBG

DigiKey Part Number
488-NCP308MT120TBGTR-ND - Tape & Reel (TR)
488-NCP308MT120TBGCT-ND - Cut Tape (CT)
488-NCP308MT120TBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP308MT120TBG
Description
IC SUPERVISOR 1 CHANNEL 6WDFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP308MT120TBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 85 256 View Now
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R28,06000R28,06
* All Digi-Reel orders will add a R92,00 reeling fee.

Other Suppliers on DigiKey

85 256In Stock
Ships from Rochester Electronics, LLC