Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Negative Inverter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -12V | |
Current - Output | 100mA | |
Voltage - Input | 5V | |
Regulator Topology | Inverting | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | NCP3063 | |
Note | - | |
Base Product Number |




