
NCP189CMTW120TAG | |
|---|---|
DigiKey Part Number | 488-NCP189CMTW120TAGTR-ND - Tape & Reel (TR) 488-NCP189CMTW120TAGCT-ND - Cut Tape (CT) 488-NCP189CMTW120TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP189CMTW120TAG |
Description | IC REG LINEAR 1.2V 500MA 6-WDFNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,84000 | R21,84 |
| 10 | R13,27500 | R132,75 |
| 25 | R11,05640 | R276,41 |
| 100 | R8,54370 | R854,37 |
| 250 | R7,30980 | R1 827,45 |
| 500 | R6,55004 | R3 275,02 |
| 1 000 | R5,91369 | R5 913,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,94350 | R14 830,50 |
| 6 000 | R4,81690 | R28 901,40 |
| 9 000 | R4,75348 | R42 781,32 |
| 15 000 | R4,68322 | R70 248,30 |
| 21 000 | R4,64219 | R97 485,99 |
| 30 000 | R4,60271 | R138 081,30 |



