


NCP176BMX280TCG | |
|---|---|
DigiKey Part Number | NCP176BMX280TCGOSTR-ND - Tape & Reel (TR) NCP176BMX280TCGOSCT-ND - Cut Tape (CT) NCP176BMX280TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP176BMX280TCG |
Description | IC REG LINEAR 2.8V 500MA 6-XDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP176BMX280TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.19V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,78900 | R27,89 |
| 25 | R2,46000 | R61,50 |
| 100 | R2,10550 | R210,55 |
| 250 | R1,93648 | R484,12 |
| 500 | R1,83432 | R917,16 |
| 1 000 | R1,75030 | R1 750,30 |
| 2 500 | R1,66151 | R4 153,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,60801 | R8 040,05 |
| 10 000 | R1,56395 | R15 639,50 |
| 15 000 | R1,54188 | R23 128,20 |
| 25 000 | R1,51743 | R37 935,75 |
| 35 000 | R1,50315 | R52 610,25 |
| 50 000 | R1,48941 | R74 470,50 |

