Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad
10-DFN PKG

NCP1422MNR2G

DigiKey Part Number
NCP1422MNR2GOSTR-ND - Tape & Reel (TR)
NCP1422MNR2GOSCT-ND - Cut Tape (CT)
NCP1422MNR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1422MNR2G
Description
IC REG BOOST ADJ 1.5A 10DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.5A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCP1422MNR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1V
Voltage - Input (Max)
5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 070
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R25,21000R25,21
10R18,45100R184,51
25R16,74360R418,59
100R14,86480R1 486,48
250R13,97016R3 492,54
500R13,43076R6 715,38
1 000R12,98680R12 986,80
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R12,43826R37 314,78
6 000R12,16988R73 019,28
9 000R12,03547R108 319,23
Manufacturers Standard Package