Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP13992ATDR2G

DigiKey Part Number
488-NCP13992ATDR2GTR-ND - Tape & Reel (TR)
488-NCP13992ATDR2GCT-ND - Cut Tape (CT)
488-NCP13992ATDR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP13992ATDR2G
Description
HIGH PERF CURRENT MODE RESONANT
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology 20kHz ~ 750kHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
600V
Topology
Half-Bridge
Voltage - Start Up
15.8 V
Voltage - Supply (Vcc/Vdd)
9.5V ~ 20V
Duty Cycle
50%
Frequency - Switching
20kHz ~ 750kHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start
Operating Temperature
-50°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width), 14 Leads
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 464
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R33,27000R33,27
10R24,51700R245,17
25R22,33600R558,40
100R19,93120R1 993,12
250R18,78484R4 696,21
500R18,09422R9 047,11
1 000R17,52556R17 525,56
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R16,92553R42 313,82
5 000R16,56390R82 819,50
7 500R16,38287R122 871,53
Manufacturers Standard Package