NCP1217AD100R2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 967
Unit Price: R15,12000
Datasheet
Converter Offline Flyback Topology 100kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1217AD100R2G

DigiKey Part Number
NCP1217AD100R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1217AD100R2G
Description
IC OFFLINE SWITCH FLYBACK 8SOIC
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1217AD100R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12.8 V
Voltage - Supply (Vcc/Vdd)
7.6V ~ 16V
Duty Cycle
46.5%
Frequency - Switching
100kHz
Fault Protection
Over Load, Over Temperature, Short Circuit
Control Features
-
Operating Temperature
0°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes