Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP114BMX330TCG

DigiKey Part Number
NCP114BMX330TCGOSTR-ND - Tape & Reel (TR)
NCP114BMX330TCGOSCT-ND - Cut Tape (CT)
NCP114BMX330TCGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP114BMX330TCG
Description
IC REG LINEAR 3.3V 300MA 4-UDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad
Supplier Device Package
4-UDFN (1.0x1.0)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 744
Factory Stock: 84 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,84800R18,48
25R1,62680R40,67
100R1,38300R138,30
250R1,26500R316,25
500R1,19376R596,88
1 000R1,13528R1 135,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,06297R3 188,91
6 000R1,02759R6 165,54
9 000R1,00986R9 088,74
15 000R0,99023R14 853,45
21 000R0,97874R20 553,54
30 000R0,96770R29 031,00
75 000R0,94394R70 795,50
150 000R0,92962R139 443,00
Manufacturers Standard Package