5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP114ASN330T2G

DigiKey Part Number
488-NCP114ASN330T2GTR-ND - Tape & Reel (TR)
488-NCP114ASN330T2GCT-ND - Cut Tape (CT)
488-NCP114ASN330T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP114ASN330T2G
Description
IC REG LINEAR 3.3V 300MA 5-TSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP114ASN330T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.255V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Factory Stock: 84 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,43000R2,43
10R1,59400R15,94
25R1,39320R34,83
100R1,18020R118,02
250R1,07724R269,31
500R1,01484R507,42
1 000R0,96355R963,55
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,90024R2 700,72
6 000R0,86924R5 215,44
9 000R0,85371R7 683,39
15 000R0,83653R12 547,95
21 000R0,82648R17 356,08
30 000R0,81681R24 504,30
75 000R0,79600R59 700,00
150 000R0,78346R117 519,00
Manufacturers Standard Package