
NCL30159AADR2G | |
|---|---|
DigiKey Part Number | 488-NCL30159AADR2GTR-ND - Tape & Reel (TR) 488-NCL30159AADR2GCT-ND - Cut Tape (CT) 488-NCL30159AADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30159AADR2G |
Description | IC LED DVR OFLN SWITCHER 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Max) | 700V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz ~ 750kHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 14 Leads | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,76000 | R31,76 |
| 10 | R23,39100 | R233,91 |
| 25 | R21,30080 | R532,52 |
| 100 | R18,99190 | R1 899,19 |
| 250 | R17,89156 | R4 472,89 |
| 500 | R17,22846 | R8 614,23 |
| 1 000 | R16,68251 | R16 682,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R16,10630 | R40 265,75 |
| 5 000 | R15,75903 | R78 795,15 |
| 7 500 | R15,58522 | R116 889,15 |

