
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 415mA | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | 36V | |
Features | Dimmable | |
Voltage - Input | 207 ~ 253 VAC | |
Contents | Board(s) | |
Utilized IC / Part | NCL30073 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1 116,96000 | R1 116,96 |

