
NB100LVEP56MNR2 | |
|---|---|
DigiKey Part Number | 2156-NB100LVEP56MNR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | NB100LVEP56MNR2 |
Description | IC DIFF DIG MULTPL 2X2:1 24-QFN |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 2 x 2:1 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | NB100LVEP56MNR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Differential Digital Multiplexer | |
Circuit | 2 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51 | R99,31157 | R5 064,89 |

