MMSZ4697T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 49 554
Unit Price: R2,43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 54 975
Unit Price: R2,08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 807
Unit Price: R1,73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,60655
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: R0,58922
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 681
Unit Price: R3,99000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13 364
Unit Price: R1,73000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R4,68000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R2,77000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: R1,24292
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22 328
Unit Price: R2,08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33 124
Unit Price: R2,43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 350
Unit Price: R5,37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17 783
Unit Price: R3,81000
Datasheet
MMSZ5237ET1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ4697T1

DigiKey Part Number
MMSZ4697T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4697T1
Description
DIODE ZENER 10V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSZ4697T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Current - Reverse Leakage @ Vr
1 µA @ 7.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes