
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 6.1pF @ 2V, 1MHz | |
Capacitance Ratio | 2.6 | |
Capacitance Ratio Condition | C2/C8 | |
Voltage - Peak Reverse (Max) | 20 V | |
Diode Type | Single | |
Q @ Vr, F | 75 @ 3V, 500MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |

